text.skipToContent text.skipToNavigation

Manufacturer Part #

M2012SS2G13

M20 Series SPDT On None On Straight PC With Bracket Smooth with Keyway Toggle

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Silver
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$47.00
USD
Quantity
Web Price
1
$5.21
10
$4.70
25
$4.52
75
$4.30
150+
$4.17
Product Variant Information section