
Manufacturer Part #
M2013K1A1A01-A
M Series 6 A Mini SPDT On-Off-On Solder Lug Panel Mount Toggle Switch
| |||||||||||
Mfr. Name: | NKK Switches | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Panel Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Switch Operation: | On-Off-On |
Circuitry: | SPDT |
Contact Material: | Silver |
Actuator Type: | Paddle |
Bushing Style: | Threaded |
Mounting Method: | Panel Mount |
Features & Applications
The M2013K1A1A01-A is Mini SPDT On-off-On & Antirotation design, standard on noncylindrical levers, maters, mates toggle and bushing;bottom of toggle has two flatted sides which fit into a complementary opening inside bushing.
Antijamming design protects contacts from damage due to excessive downward force on actuator.High torque bushing construction prevents rotation or separation from frame during installation.
Specifications:
- Electrical Capacity:
- 6 A @ 125 V AC 7 3A @ 250 V AC
- 4 A @ 30 V DC for On-None-On & On-None-Off; 3 A @ 30 V DC for all other circuits
- Materials & Finishes:
- Toggle: Brass With chrome plating
- Bushing:Brass With nickel plating
- Case: Daily phthalate resin(UL94 V-0)
- Stationary Contacts: Silver with silver plating
- Standards & Certifications:
- Flammambility Standards:
- UL94V-0 for case
- UL:
- File No. E44145
- All Models recognized at 6A @ 125V AC, 3A @ 250 V AC or 0.4 VA maximum @ 28 V DC maximum
- Add "/U" to end of part number to order UL mark on switch
- Add "/CUL" to end of part number to order cULus mark on switch
- CSA:
- File No.023535_0_000
- Allmodels recognized at 6 A @ 125 V AC or 3A @ 250 V AC or 0.4 VA maximum @ 28 V maximum
- Add "/C" to end of part number to order CSA mark on switch
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
1
$8.54
5
$7.90
20
$7.38
40
$7.14
100+
$6.83
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount