

Manufacturer Part #
M2013Q4S1W01
M Series 6 A Mini SPDT On-Off-On Solder Lug Panel Mount Toggle Switch
| |||||||||||
Mfr. Name: | NKK Switches | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Panel Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Switch Operation: | On-Off-On |
Circuitry: | SPDT |
Contact Material: | Silver |
Actuator Type: | Cone |
Bushing Style: | Threaded |
Mounting Method: | Panel Mount |
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
100
$4.40
200+
$3.52
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount