text.skipToContent text.skipToNavigation

Manufacturer Part #

M2013SA2G40

M Series 0.4 VA Mini SPDT On-Off-On Right Angle Through Hole Toggle Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Contact Material: Gold
Actuator Type: Bat
Bushing Style: Unthreaded
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,400.00
USD
Quantity
Web Price
1
$4.24
15
$3.79
30
$3.68
100
$3.50
200+
$3.40
Product Variant Information section