
Manufacturer Part #
M2013SS1G01
M20 Series SPDT On Off On Solder Lug Threaded with Keyway Miniature Toggle
| |||||||||||
Mfr. Name: | NKK Switches | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Switch Operation: | On-Off-On |
Circuitry: | SPDT |
Contact Material: | Gold |
Actuator Type: | Bat |
Bushing Style: | Threaded |
Mounting Method: | Panel Mount |
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$6.48
10
$5.82
25
$5.58
50
$5.40
125+
$5.18
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount