text.skipToContent text.skipToNavigation

Manufacturer Part #

M2018EA2A13

M20 Series SPDT (On) Off (On) Straight PC Bracket Smooth with Keyway Mini Toggle

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Contact Material: Gold Over Silver
Actuator Type: Bat
Bushing Style: Flat
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
195
Factory Lead Time:
11 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$73.90
USD
Quantity
Web Price
1
$8.14
10
$7.39
30
$7.05
75
$6.78
200+
$6.51
Product Variant Information section