text.skipToContent text.skipToNavigation

Manufacturer Part #

M2018ES2A25

M Series SPDT 6 A 30 V On-Off-On Toggle Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Contact Material: Gold Over Silver
Actuator Type: Toggle
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$982.00
USD
Quantity
Web Price
1
$12.28
5
$11.20
15
$10.52
30
$10.11
50+
$9.82
Product Variant Information section