text.skipToContent text.skipToNavigation

Manufacturer Part #

M2018SD3G01

M20 Series SPDT (On) Off (On) Solder Lug Threaded with D-Flat Miniature Toggle

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Contact Material: Gold
Actuator Type: Bat
Bushing Style: Threaded
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$64.30
USD
Quantity
Web Price
1
$6.92
5
$6.43
20
$6.03
50
$5.78
125+
$5.54
Product Variant Information section