text.skipToContent text.skipToNavigation

Manufacturer Part #

M2018SS1G01BG

M Series 0.4 VA Mini SPDT Mom-Off-Mom PC Pin Panel Mount Toggle Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: SPDT
Contact Material: Gold
Actuator Type: Bat
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$111.25
USD
Quantity
Web Price
1+
$4.45
Product Variant Information section