text.skipToContent text.skipToNavigation

Manufacturer Part #

M2019BB1W03

M20 Series SPDT On Off (On) Straight PC Threaded with Keyway Miniature Toggle

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Contact Material: Silver
Actuator Type: Bat
Bushing Style: Threaded
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
10,745
Factory Lead Time:
11 Weeks
Total
$63.60
USD
Quantity
Web Price
1
$6.85
5
$6.36
20
$5.96
50
$5.72
125+
$5.48
Product Variant Information section