text.skipToContent text.skipToNavigation

Manufacturer Part #

M2019ES1W03

M Series 6 A Mini SPDT On-Off-Mom Straight PC Mount Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off-Mom
Circuitry: SPDT
Contact Material: Silver
Actuator Type: Flatted
Bushing Style: Threaded
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
199
Factory Lead Time:
11 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$98.60
USD
Quantity
Web Price
1
$5.50
15
$4.93
40
$4.74
100
$4.57
250+
$4.40
Product Variant Information section