text.skipToContent text.skipToNavigation

Manufacturer Part #

M2022SS1G45

M20 Series DPDT On None On Vertical PC Threaded with Keyway Miniature Toggle

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Contact Material: Gold
Actuator Type: Bat
Bushing Style: Threaded
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$87.40
USD
Quantity
Web Price
1
$9.49
5
$8.74
20
$8.13
30
$7.97
75+
$7.60
Product Variant Information section