
Manufacturer Part #
M2032LL3W01
M Series 6 A Mini 3PDT On-None-On Solder Lug Panel Mount Toggle Switch
| |||||||||||
Mfr. Name: | NKK Switches | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:Panel Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Switch Operation: | On-None-On |
Circuitry: | 3PDT |
Contact Material: | Silver |
Actuator Type: | Locking Lever |
Bushing Style: | Threaded |
Mounting Method: | Panel Mount |
Features & Applications
M Series Mini 3PDT On-None-On Solder Lug Toggle Switch. Antirotation design, standard on noncylindrical levers, maters, mates toggle and bushing;bottom of toggle has two flatted sides which fit into a complementary opening inside bushing.
Antijamming design protects contacts from damage due to excessive downward force on actuator.High torque bushing construction prevents rotation or separation from frame during installation.
Features:
- Electrical Capacity:
- 6 A @ 125 V AC 7 3A @ 250 V AC
- 4 A @ 30 V DC for On-None-On & On-None-Off; 3 A @ 30 V DC for all other circuits
- Materials & Finishes:
- Toggle: Brass With chrome plating
- Bushing:Brass With nickel plating
- Case: Daily phthalate resin(UL94 V-0)
- Stationary Contacts: Silver with silver plating
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1
$11.52
5
$10.60
20
$9.87
30
$9.67
75+
$9.22
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Panel Mount