
Manufacturer Part #
M2032S2A2G40
M20 Series 3PDT On None On Vertical PC Smooth with Keyway Miniature Toggle
| |||||||||||
Mfr. Name: | NKK Switches | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Switch Operation: | On-None-On |
Circuitry: | 3PDT |
Contact Material: | Gold |
Actuator Type: | Bat |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$13.87
4
$12.81
15
$11.88
25
$11.54
50+
$11.09
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole