text.skipToContent text.skipToNavigation

Manufacturer Part #

M2044SS1W01

M Series 6 A Mini 4P3T On-On-On Solder Lug Panel Mount Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-On-On
Circuitry: DP3T
Contact Material: Silver
Actuator Type: Bat
Bushing Style: Threaded
Mounting Method: Panel Mount
Features & Applications

The M2044SS1W01-RO offers a double pole, Triple throw (DP3T) switch operation providing an On-On-On function.  This epoxy sealed miniature toggle switch has a 0.413 inch (10.5mm) bright chrome bat actuator with 0.35 inch (8.9 mm) threaded bushing and keyway.  Terminals are solder lug with silver contact material.

Antirotation design, standard on noncylindrical levers, maters, mates toggle and bushing; bottom of toggle has two flatted sides which fit into a complementary opening inside bushing.  Antijamming design protects contacts from damage due to excessive downward force on actuator. High torque bushing construction prevents rotation or separation from frame during installation. Whereas high insulation barriers increase isolation of circuits in multipole devices and provide added protection to contact points.

These device also features epoxy sealed terminals which prevent entry of solder flux and other contiminants, while external insulating barriers increase insulation resistance and dielectric strength. Interlock actuator block,lever and interior guide prevent switch failure due to biased lever movement. Clinching of frame to case provides 1,500V dielectric strength.

Key Features:

  • Ul Flammability rating of 94V-0
  • External Connections must be made during field installations
  • Toggle length changes on the bushing selected
  • Standard Hardware for small and large bushings
  • Optional Splashproof Boots

Specifications:

  • 6 A @ 125 V AC or 3A @ 250 V AC
  • 4 A @ 30 V DC for On-None-On & On-None-Off; 3 A @ 30 V DC for all other circuits
  • 0.4VA maximum @ 28V AC/DC
  • Operating Temperature: -30 °C to +85 °C

Learn more about the M204x Family of Toggle

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
337
Factory Lead Time:
11 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$647.00
USD
Quantity
Web Price
1
$15.35
4
$14.40
20
$13.37
40
$12.94
125+
$12.28
Product Variant Information section