text.skipToContent text.skipToNavigation

Manufacturer Part #

M2112LCW01

M2100 Series SPDT On-None-On Red Isolated LED Miniature Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Silver
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
148
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$104.80
USD
Quantity
Web Price
1
$11.26
5
$10.48
25
$9.76
50
$9.46
150+
$9.01
Product Variant Information section