text.skipToContent text.skipToNavigation

Manufacturer Part #

PT101SSQ

PT Series 15 A SPDT On-On Screw Terminal IP66/IP68 Sealed Power Toggle Switch

Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Rated Voltage (VAC): 277VAC
Voltage Rating: 28V
Current Rating: 15A
Insulation Resistance: 1000MΩ
Contact Material: Copper Alloy
Actuator Type: Round
Termination Style: Screw
Dielectric Withstanding Voltage: 2500V
Bushing Style: Threaded
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$875.00
USD
Quantity
Web Price
20
$10.94
40
$9.06
60
$8.88
80+
$8.75
Product Variant Information section