text.skipToContent text.skipToNavigation

Manufacturer Part #

S2F

S Series SPST On-None-Off Solder Lug Medium/High Capacity Standard Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Contact Material: Silver
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Panel Mount
Features & Applications
S Series SPST On-None-Off Solder Lug Medium/High Capacity Standard Toggle Switch. Antirotation design, standard on noncylindrical levers, maters, mates toggle and bushing;bottom of toggle has two flatted sides which fit into a complementary opening inside bushing.

Materials & Finishes:

  • Toggle:Brass with chrome plating
  • Bushing:Brass with chrome or nickel plating
  • Case:Phenolic resin
  • Terminals: Copper with silver plating
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$271.00
USD
Quantity
Web Price
1
$6.50
5
$6.03
20
$5.66
50
$5.42
125+
$5.20
Product Variant Information section