text.skipToContent text.skipToNavigation

Manufacturer Part #

S39

S Series 3PDT (On-Off-On) Screw Lug Toggle Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: 3PDT
Contact Material: Silver
Actuator Type: Toggle
Bushing Style: Threaded
Features & Applications
S Series SPDT (On)-Off-(On) Screw Lug Medium/High Capacity Toggle Switch. Antirotation design, standard on noncylindrical levers, maters, mates toggle and bushing;bottom of toggle has two flatted sides which fit into a complementary opening inside bushing.

Materials & Finishes:

  • Toggle:Brass with chrome plating
  • Bushing:Brass with chrome or nickel plating
  • Case:Melamine phenol
  • Terminals:Brass with tin plating
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$332.25
USD
Quantity
Web Price
1
$16.15
4
$14.85
10
$14.05
25
$13.29
40+
$12.92
Product Variant Information section