text.skipToContent text.skipToNavigation

Manufacturer Part #

T102SHZQE

T Series Sub Mini SPST Off-None-On Panel Mount Solder Lug Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-None-On
Circuitry: SPST
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Current Rating: 2A
Insulation Resistance: 1GΩ
Contact Material: Silver
Contact Plating: Silver
Actuator Type: Toggle
Termination Style: Solder Lug
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  8.13mm x W  5.08mm x H  23.56mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$296.00
USD
Quantity
Web Price
1
$7.09
5
$6.58
20
$6.17
50
$5.92
125+
$5.67
Product Variant Information section