text.skipToContent text.skipToNavigation

Manufacturer Part #

T103LTDZQE

T Series SPDT On-Off-On Sealed Subminiature Solder Lug Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Current Rating: 2A
Insulation Resistance: 1GΩ
Contact Plating: Silver
Actuator Type: Toggle
Termination Style: Solder Lug
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  8.13mm x W  5.08mm x H  23.56mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$343.00
USD
Quantity
Web Price
1
$7.91
10
$7.18
30
$6.86
75
$6.60
200+
$6.33
Product Variant Information section