text.skipToContent text.skipToNavigation

Manufacturer Part #

T105S1HZQE

T Series Mini SPDT Momentary-Off-Momentary Panel Mount Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: SPDT
Contact Material: Silver
Actuator Type: Toggle
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$329.00
USD
Quantity
Web Price
1
$7.59
10
$6.89
30
$6.58
75
$6.33
200+
$6.07
Product Variant Information section