text.skipToContent text.skipToNavigation

Manufacturer Part #

EFH0961B1-C01U-G99

EFH Series 12VDC 165.4X169.5X95.8mm 7.92W 67.27CFM Blower

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Date Code: 2148
Product Specification Section
SUNON EFH0961B1-C01U-G99 - Technical Attributes
Attributes Table
Type: Blower
Bearing Type: Ball
Air Flow: 68.8CFM
Noise: 39.5dBA
Voltage Rating: 12V
Rated Power: 6.24W
No of Terminals: 3
Operating Temp Range: -10°C to +40°C
Dimension: L  169.5mm x W  95.8mm x H  165.4mm
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
80
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.46
USD
Quantity
Web Price
1
$38.46
3
$37.91
5
$37.65
15
$37.11
25+
$36.63