Manufacturer Part #
A1259-MBT.TC.GN
AC Fan 254mm Diameter Fan 115VAC Ball Bearing 500CFM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON A1259-MBT.TC.GN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON A1259-MBT.TC.GN - Technical Attributes
Attributes Table
| Type: | Axial Round |
| Bearing Type: | Ball |
| Air Flow: | 500CFM |
| Noise: | 57dBA |
| Voltage Rating: | 115V |
| Rated Power: | 23W |
| RPM: | 1600RPM |
| No of Terminals: | 2 |
| Material Frame: | Aluminum |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | W 89mm x D 254mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
6+
$122.50
Product Variant Information section
Available Packaging
Package Qty:
6 per Box
Mounting Method:
Panel Mount