text.skipToContent text.skipToNavigation

Manufacturer Part #

EE60252B1-000U-A99

Square 60 x 60 x 25 mm 24 V 23.5 CFM 34.5 dBA 2 Ball Bearing DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
SUNON EE60252B1-000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 23.5CFM
Noise: 34.5dBA
Voltage Rating: 24V
Dimension: L  60mm x W  60mm x H  25mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
691
USA:
691
On Order:
0
Factory Stock:Factory Stock:
1,329
Factory Lead Time:
N/A
Minimum Order:
91
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$678.86
USD
Quantity
Web Price
200+
$7.46
Product Variant Information section