text.skipToContent text.skipToNavigation

Manufacturer Part #

06025SA-12N-AA-D0

60 x 25 mm 12 V 4700 RPM 23.3 CFM 23.3 dB Ball Bearing DC Axial Fan

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NMB 06025SA-12N-AA-D0 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 23.3CFM
Noise: 32dBA
Voltage Rating: 12V
Dimension: L  60mm x W  25mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
105
Multiple Of:
105
Total
$649.95
USD
Quantity
Web Price
105+
$6.19
Product Variant Information section