Manufacturer Part #
06030PB-A1L-AA-00
60 x 30 mm 115 V 2000 RPM 7 CFM 28 dBA Black Plastic Impeller Ball Bearing Fan
Product Specification Section
NMB 06030PB-A1L-AA-00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NMB 06030PB-A1L-AA-00 - Technical Attributes
Attributes Table
Type: | Impeller |
Bearing Type: | Ball |
Air Flow: | 7CFM |
Noise: | 28dBA |
Voltage Rating: | 115V |
Dimension: | L 60mm x W 60mm x H 30mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$14.54
4
$14.34
15
$14.15
25
$14.08
50+
$13.85
Product Variant Information section
Available Packaging
Package Qty:
75 per Box
Mounting Method:
Panel Mount