text.skipToContent text.skipToNavigation

Manufacturer Part #

08015SS-12N-AT-00

80 x 15 mm 12 V 3100 RPM 33.9 CFM 3 Wire Sleeve Bearing DC Axial Fan

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NMB 08015SS-12N-AT-00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Sleeve
Air Flow: 34CFM
Noise: 34dBA
Voltage Rating: 12V
Rated Power: 2.52W
RPM: 3100RPM
No of Terminals: 3
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  80mm x W  80mm x H  15mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
135
Multiple Of:
135
Total
$923.40
USD
Quantity
Web Price
1
$7.13
5
$7.07
20
$6.98
40
$6.94
100+
$6.84
Product Variant Information section