text.skipToContent text.skipToNavigation

Manufacturer Part #

OD8025-12HB

OD8025 Series 3400 RPM 80 x 80 x 25 mm 40 CFM 12V Dual Ball Bearing DC Fan

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Orion Fans OD8025-12HB - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 40CFM
Noise: 35dBA
Voltage Rating: 12V
Dimension: L  80mm x W  80mm x H  25mm
Features & Applications

Knight Electronics has been in the business of manufacturing quality, low cost AC and DC fans as well as trays and accessories for over 20 years. They are well known in the industry for their large U.S., Europe and Asian on hand inventory providing customers with almost instant availability on all their standard parts. They also have great custom fan capabilities thanks to their great design engineering team. And because their factories are based in Taiwan and China, this helps them stay price competitive. Orion will make you a fan.

The OD8025 Series are a 80 x 80 x 25 mm DC Fan that is offered as a ball bearing and sleeve bearing. The standard air flow is between 20 and 40 CFM. It’s offered in 5, 12, 24 and 48 standard volts. All models can be customized if needed to fit your voltage requirements

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$180.20
USD
Quantity
Web Price
1
$9.25
4
$9.13
15
$9.01
30
$8.95
75+
$8.81
Product Variant Information section