text.skipToContent text.skipToNavigation

Manufacturer Part #

04010KA-05N-AA-00

40x10mm, 5VDC, 6.0CFM, 6500 RPM, 29.0dB, Ball Bearing, Rib Mount

Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 6CFM
Noise: 29dBA
Voltage Rating: 5V
Dimension: L  40mm x W  40mm x H  10mm
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
420
Multiple Of:
420
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,385.20
USD
Quantity
Web Price
420+
$8.06
Product Variant Information section