text.skipToContent text.skipToNavigation

Manufacturer Part #

04010KA-12N-AL-00

40 x 10 mm 12 V 6500 RPM 6 CFM 29 dB Locked Rotor 3 Wire Ball Bearing Fan

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 29CFM
Noise: 6dBA
Voltage Rating: 12V
Dimension: L  40mm x W  10mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
420
Multiple Of:
420
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,267.60
USD
Quantity
Web Price
420+
$7.78
Product Variant Information section