text.skipToContent text.skipToNavigation

Manufacturer Part #

06020SA-12J-AA-00

60x20mm, 12VDC, 12.7CFM, 2800 RPM, 21.5dB, Ball Bearing, Rib Mount

Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 12.7CFM
Noise: 21.5dBA
Voltage Rating: 12V
Dimension: L  60mm x W  60mm x H  20mm
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
120
Multiple Of:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$985.20
USD
Quantity
Web Price
120+
$8.21
Product Variant Information section