text.skipToContent text.skipToNavigation

Manufacturer Part #

06025SA-12L-AA-00

60 x 25 mm 12 V 3500 RPM 16.9 CFM 23.5 dB Ball Bearing DC Axial Fan

Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 16.9CFM
Noise: 22.5dBA
Voltage Rating: 12V
Dimension: L  60mm x W  25mm
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
105
Multiple Of:
105
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$583.80
USD
Quantity
Web Price
105+
$5.56
Product Variant Information section