text.skipToContent text.skipToNavigation

Manufacturer Part #

11938KA-12L-EA-00

119 x 38 mm 12 V 2950 RPM 108 CFM 42.5 dB Ball Bearing DC Axial Fan

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code: 1926
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 108CFM
Noise: 42.5dBA
Voltage Rating: 12V
Dimension: L  119mm x W  38mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.76
USD
Quantity
Web Price
1
$16.76
4
$15.72
20
$14.59
40
$14.13
125+
$13.41
Product Variant Information section