text.skipToContent text.skipToNavigation

Manufacturer Part #

11938M-BA1-JE-A00

1193MB Series 119 x 38 mm 1450 RPM 49.4 CFM 28 dB Ball Bearing AC Axial Fan

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code: 1926
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 49.4CFM
Noise: 28dBA
Voltage Rating: 115V
Dimension: L  119mm x W  119mm x H  38mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11.95
USD
Quantity
Web Price
1+
$11.95
Product Variant Information section