text.skipToContent text.skipToNavigation

Manufacturer Part #

11938MB-A1-NE-A00

1193MB Series 119 x 38 mm 2900 RPM 102 CFM 41 dB Ball Bearing AC Axial Fan

Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code: 1926
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 102CFM
Noise: 41dBA
Voltage Rating: 115V
Dimension: L  119mm x W  119mm x H  38mm
Mounting Method: Panel Mount
Pricing Section
Stock:
40
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11.95
USD
Quantity
Web Price
1+
$11.95
Product Variant Information section