text.skipToContent text.skipToNavigation

Manufacturer Part #

15038PB-A1L-EP-00

150 x 172 mm 115 VAC 3200 RPM 214.3 CFM Plastic Blades Ball Bearing AC Axial Fan

Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Ball
Air Flow: 212CFM
Noise: 56dBA
Voltage Rating: 115V
Dimension: L  172mm x W  150mm x H  38mm
Mounting Method: Panel Mount
Pricing Section
Stock:
5
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$45.86
USD
Quantity
Web Price
1
$45.86
3
$42.26
5
$40.68
10
$38.63
20+
$36.69
Product Variant Information section