text.skipToContent text.skipToNavigation

Manufacturer Part #

2313HQ/PMD1204PQV2-AU.F.GN

PMD Series 13000 RPM 40x 40x 28 mm 18.5 CFM 12 VDC Vapo Bearing Maglev Motor Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 18.5CFM
Noise: 53dBA
Voltage Rating: 12V
Dimension: L  40mm x W  40mm x H  28mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
100
Total
$4,050.00
USD
Quantity
Web Price
100+
$8.10
Product Variant Information section