text.skipToContent text.skipToNavigation

Manufacturer Part #

2412PS-12W-B30-A00

60 x 30 mm 115 VAC 2600 RPM 9.1 CFM Plastic Impeller Ball Bearing AC Axial Fan

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 9.1CFM
Noise: 29dBA
Voltage Rating: 115V
Dimension: L  60mm x W  30mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
84
USA:
84
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.30
USD
Quantity
Web Price
1
$13.30
5
$12.35
20
$11.58
50
$11.10
125+
$10.64
Product Variant Information section