text.skipToContent text.skipToNavigation

Manufacturer Part #

A1259-MBL.TC.GN

A Series 1400/1600 RPM Ø 254 x 89 mm 425/500 CFM 115 VAC Ball Bearing Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Ball
Air Flow: 425CFM/500CFM
Noise: 50dBA/52dBA
Voltage Rating: 115V
Dimension: L  89mm x D  254mm
Features & Applications

The A1259-MBL is a part of A1259 Series Middle Speed 254 X 89 mm Ball Bearing Fan It has an operating temperature ranging from - 10 °C to + 70 °C

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow:  235 CFM
  • Operating voltage : 115 VDC
  • Acoustic Noise: 52 dB(A)
  • Ball bearing System
  • Speed: 1400 RPM
  • Impeller : PBT, UL94V-O plastic
  • Frame: Diecast Aluminum
  • Wieght : 2300 gm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
1
Total
$3,218.10
USD
Quantity
Web Price
1
$134.09
3
$123.55
5
$118.94
10
$112.95
20+
$107.27
Product Variant Information section