text.skipToContent text.skipToNavigation

Manufacturer Part #

A1259MBT-TC.GN

A Series 1400/1600 RPM Ø 254 x 89 mm 600/665 CFM 115 VAC Ball Bearing Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Ball
Air Flow: 600CFM/665CFM
Noise: 50dBA/52dBA
Voltage Rating: 115V
Dimension: L  89mm x D  254mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$754.80
USD
Quantity
Web Price
1+
$75.48
Product Variant Information section