text.skipToContent text.skipToNavigation

Manufacturer Part #

AA8381HB-AT

AA Series 2400/2800 RPM 80 x 80 x 38 mm 24/29.6 CFM 115 V Ball Bearing AC Fan

ECAD Model:
Mfr. Name: ADDA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 24CFM/29.6CFM
Noise: 26.2dBA/31.6dBA
Voltage Rating: 115V
Dimension: L  80mm x W  80mm x H  38mm
Features & Applications
The AA8381HB-AT is a part of AA series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.

Features:

  • Air Flow 24 CFM
  • Operating voltage of 115 VDC
  • 25.3 dB(A) Acoustic Noise
  • Weighs 309 g
  • Ball bearing System
  • Speed: 2300 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$592.20
USD
Quantity
Web Price
1
$11.75
5
$10.94
25
$10.18
50
$9.87
150+
$9.40
Product Variant Information section