text.skipToContent text.skipToNavigation

Manufacturer Part #

AD0405HB-C50

AD Series 7800 RPM 40 x 40 x 20 mm 9.9 CFM 5 V Ball Bearing DC Fan

ECAD Model:
Mfr. Name: ADDA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 9.9CFM
Noise: 31.9dBA
Voltage Rating: 5V
Dimension: L  40mm x W  40mm x H  20mm
Features & Applications
The AD0405HB-C50 is a part of AD series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.

Features:

  • Air Flow 9.9 CFM
  • Operating voltage of 5 VDC
  • 31.9 dB(A) Acoustic Noise
  • Weighs 28 g
  • Ball bearing System
  • Speed: 7800 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,025.00
USD
Quantity
Web Price
1
$7.56
10
$6.86
30
$6.55
75
$6.30
200+
$6.05
Product Variant Information section