text.skipToContent text.skipToNavigation

Manufacturer Part #

AD0505MB-G70

AD Series 4600 RPM 52 x 52 x 10 mm 10.5 CFM 5 V Ball Bearing DC Fan

ECAD Model:
Mfr. Name: ADDA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 10.5CFM
Noise: 24dBA
Voltage Rating: 5V
Dimension: L  52mm x W  52mm x H  10mm
Features & Applications
The AD0505MB-G70 is a part of AD series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.

Features:

  • Air Flow 10.5 CFM
  • Operating voltage of 5 VDC
  • 24 dB(A) Acoustic Noise
  • Weighs 18 g
  • Ball bearing System
  • Speed: 4600 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
480
Multiple Of:
480
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,057.60
USD
Quantity
Web Price
1
$7.96
10
$7.23
30
$6.90
75
$6.64
200+
$6.37
Product Variant Information section