text.skipToContent text.skipToNavigation

Manufacturer Part #

AD0605HB-D71GL

AD Series 4500 RPM 60 x 60 x 15 mm 16.6 CFM 5 V Ball Bearing DC Fan

ECAD Model:
Mfr. Name: ADDA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 16.6CFM
Noise: 32.4dBA
Voltage Rating: 5V
Dimension: L  60mm x W  60mm x H  15mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,803.00
USD
Quantity
Web Price
1
$7.51
5
$6.95
20
$6.50
40
$6.28
100+
$6.01
Product Variant Information section