text.skipToContent text.skipToNavigation

Manufacturer Part #

AD0612MB-D71GL

AD Series 3900 RPM 60 x 60 x 15 mm 12 V 14.2 CFM Ball Bearing DC Fan

ECAD Model:
Mfr. Name: ADDA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 14.2CFM
Noise: 28.8dBA
Voltage Rating: 12V
Dimension: L  60mm x W  60mm x H  15mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
240
Multiple Of:
120
Total
$1,370.40
USD
Quantity
Web Price
240+
$5.71
Product Variant Information section