text.skipToContent text.skipToNavigation

Manufacturer Part #

AD1212HB-A71GL

AD Series 2200 RPM 120 x 120 x 25 mm 12 V 85.2 CFM Ball Bearing DC Fan

ECAD Model:
Mfr. Name: ADDA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 85.2CFM
Noise: 39.1dBA
Voltage Rating: 12V
Dimension: L  120mm x W  120mm x H  25mm
Features & Applications
The AD1212HB-A71GL is a part of AD series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.

Features:

  • Air Flow 85.2 CFM
  • Operating voltage of 12 VDC
  • 39.1 dB(A) Acoustic Noise
  • Weighs 156 g
  • Ball bearing System
  • Speed: 2200 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.00
USD
Quantity
Web Price
1
$13.00
5
$12.07
20
$11.32
50
$10.85
125+
$10.40
Product Variant Information section