text.skipToContent text.skipToNavigation

Manufacturer Part #

AD1248HB-F51

AD Series 2800 RPM 120 x 120 x 38 mm 48 V 104.8 CFM Hypro Bearing DC Fan

Mfr. Name: ADDA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 104.8CFM
Noise: 42.8dBA
Voltage Rating: 48V
Dimension: L  120mm x W  120mm x H  38mm
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$269.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$12.92
4
$11.94
15
$11.07
25
$10.76
50+
$10.34
Product Variant Information section