text.skipToContent text.skipToNavigation

Manufacturer Part #

AD5024UB-C71

AD Series 6000 RPM 50 x 50 x 20 mm 24 V 20 CFM Ball Bearing DC Fan

Mfr. Name: ADDA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 20CFM
Noise: 38.4dBA
Voltage Rating: 24V
Dimension: L  50mm x W  50mm x H  20mm
Pricing Section
Stock:
0
Minimum Order:
416
Multiple Of:
104
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,845.44
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$8.55
5
$7.91
20
$7.39
40
$7.15
100+
$6.84
Product Variant Information section