
Manufacturer Part #
AFB02505HHB-A
AFB Series 13000 RPM 25 x 25 x 15 mm 4.06 CFM 5 VDC Ball Bearing Fan
| |||||||||||
Mfr. Name: | Delta | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:480 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Ball |
Air Flow: | 4.06CFM |
Noise: | 29.5dBA |
Voltage Rating: | 5V |
Dimension: | L 25mm x W 25mm x H 15mm |
Pricing Section
Stock:
0
Minimum Order:
960
Multiple Of:
480
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$7.68
Product Variant Information section
Available Packaging
Package Qty:
480 per Box